




TBL002A-350-05GY-2GY | |
|---|---|
DigiKey Part Number | 102-6370-ND |
Manufacturer | |
Manufacturer Product Number | TBL002A-350-05GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 3.50, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | TBL002A-350-05GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 2 A | |
Voltage | 300 V | |
Wire Gauge | 20-24 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Phosphor Bronze - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 25 | 13,46400 Kč | 336,60 Kč |
| 99 | 11,00808 Kč | 1 089,80 Kč |
| 198 | 10,04298 Kč | 1 988,51 Kč |
| 297 | 9,55727 Kč | 2 838,51 Kč |
| 594 | 8,85168 Kč | 5 257,90 Kč |
| 1 089 | 8,34906 Kč | 9 092,13 Kč |
| 5 049 | 7,45469 Kč | 37 638,73 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


