




TBL001-500-12GY-2GY | |
|---|---|
DigiKey Part Number | 102-6366-ND |
Manufacturer | |
Manufacturer Product Number | TBL001-500-12GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL001-500-12GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 300 V | |
Wire Gauge | 18-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 51,94900 Kč | 519,49 Kč |
| 27 | 44,90444 Kč | 1 212,42 Kč |
| 54 | 40,85278 Kč | 2 206,05 Kč |
| 108 | 37,48722 Kč | 4 048,62 Kč |
| 270 | 33,98333 Kč | 9 175,50 Kč |
| 513 | 32,07577 Kč | 16 454,87 Kč |
| 1 026 | 30,43278 Kč | 31 224,03 Kč |
| 5 022 | 27,89937 Kč | 140 110,64 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |

