


TBL001-500-06GY-2GY | |
|---|---|
DigiKey Part Number | 102-6364-ND |
Manufacturer | |
Manufacturer Product Number | TBL001-500-06GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL001-500-06GY-2GY Models |
Category | Wire Gauge 18-20 AWG |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Tray | Features Interlocking (Side), Push Button Actuated |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 5 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,20000 Kč | 282,00 Kč |
| 25 | 24,56760 Kč | 614,19 Kč |
| 63 | 21,52127 Kč | 1 355,84 Kč |
| 126 | 19,65143 Kč | 2 476,08 Kč |
| 252 | 18,11246 Kč | 4 564,34 Kč |
| 504 | 16,86714 Kč | 8 501,04 Kč |
| 1 008 | 15,87391 Kč | 16 000,90 Kč |
| 5 040 | 14,31097 Kč | 72 127,29 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

