




TBL001-500-05GY-2GY | |
|---|---|
DigiKey Part Number | 102-6363-ND |
Manufacturer | |
Manufacturer Product Number | TBL001-500-05GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL001-500-05GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 300 V | |
Wire Gauge | 18-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,00100 Kč | 240,01 Kč |
| 25 | 20,89720 Kč | 522,43 Kč |
| 72 | 17,94167 Kč | 1 291,80 Kč |
| 144 | 16,37993 Kč | 2 358,71 Kč |
| 288 | 15,09524 Kč | 4 347,43 Kč |
| 504 | 14,23865 Kč | 7 176,28 Kč |
| 1 008 | 13,37144 Kč | 13 478,41 Kč |
| 5 040 | 12,00294 Kč | 60 494,82 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

