




TBL001-500-04GY-2GY | |
|---|---|
DigiKey Part Number | 102-6362-ND |
Manufacturer | |
Manufacturer Product Number | TBL001-500-04GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL001-500-04GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 300 V | |
Wire Gauge | 18-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,67500 Kč | 196,75 Kč |
| 25 | 17,13440 Kč | 428,36 Kč |
| 90 | 14,23900 Kč | 1 281,51 Kč |
| 180 | 13,00828 Kč | 2 341,49 Kč |
| 270 | 12,39115 Kč | 3 345,61 Kč |
| 540 | 11,49602 Kč | 6 207,85 Kč |
| 1 080 | 10,77897 Kč | 11 641,29 Kč |
| 5 040 | 9,68070 Kč | 48 790,73 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

