


TBL001-500-03GY-2GY | |
|---|---|
DigiKey Part Number | 102-6361-ND |
Manufacturer | |
Manufacturer Product Number | TBL001-500-03GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL001-500-03GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 300 V | |
Wire Gauge | 18-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 25 | 13,31280 Kč | 332,82 Kč |
| 50 | 12,00660 Kč | 600,33 Kč |
| 117 | 10,64256 Kč | 1 245,18 Kč |
| 351 | 9,26903 Kč | 3 253,43 Kč |
| 585 | 8,76568 Kč | 5 127,92 Kč |
| 1 053 | 8,27896 Kč | 8 717,74 Kč |
| 5 031 | 7,36913 Kč | 37 074,09 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

