


TBL001-381-04GY-2GY | |
|---|---|
DigiKey Part Number | 102-6359-ND |
Manufacturer | |
Manufacturer Product Number | TBL001-381-04GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 3.81, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL001-381-04GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 300 V | |
Wire Gauge | 18-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,19200 Kč | 191,92 Kč |
| 25 | 16,71440 Kč | 417,86 Kč |
| 50 | 15,08080 Kč | 754,04 Kč |
| 117 | 13,40103 Kč | 1 567,92 Kč |
| 351 | 11,72179 Kč | 4 114,35 Kč |
| 585 | 11,11027 Kč | 6 499,51 Kč |
| 1 053 | 10,52033 Kč | 11 077,91 Kč |
| 5 031 | 9,42255 Kč | 47 404,85 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


