
TBL-0021-500-03GR | |
|---|---|
DigiKey Part Number | 2223-TBL-0021-500-03GR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0021-500-03GR |
Description | TERMINAL BLOCK, 2-21 POLES, GREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0021-500-03GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 33,36400 Kč | 333,64 Kč |
| 25 | 29,07440 Kč | 726,86 Kč |
| 50 | 26,33780 Kč | 1 316,89 Kč |
| 100 | 24,02860 Kč | 2 402,86 Kč |
| 250 | 21,59140 Kč | 5 397,85 Kč |
| 660 | 19,66421 Kč | 12 978,38 Kč |
| 1 320 | 18,62430 Kč | 24 584,08 Kč |
| 5 280 | 17,17385 Kč | 90 677,93 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |

