3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL-0016-1000-03BE-2OR

DigiKey Part Number
2223-TBL-0016-1000-03BE-2OR-ND
Manufacturer
Manufacturer Product Number
TBL-0016-1000-03BE-2OR
Description
TERMINAL BLOCK, 1-6 POLES,BLUE W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL-0016-1000-03BE-2OR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
4-18 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Lever Actuated
Number of Levels
1
Color
Blue
Positions Per Level
3
Operating Temperature
-40°C ~ 105°C
Pitch
0.394" (10.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
51 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1152,87000 Kč152,87 Kč
10108,38600 Kč1 083,86 Kč
2595,35120 Kč2 383,78 Kč
8482,34202 Kč6 916,73 Kč
16876,78548 Kč12 899,96 Kč
25274,07179 Kč18 666,09 Kč
50470,21724 Kč35 389,49 Kč
1 00867,19630 Kč67 733,87 Kč
Manufacturers Standard Package
Unit Price without VAT:152,87000 Kč
Unit Price with VAT:184,97270 Kč