
TBL-0014-750-03GR | |
|---|---|
DigiKey Part Number | 2223-TBL-0014-750-03GR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0014-750-03GR |
Description | TERMINAL BLOCK, 1-6 POLES,GREEN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0014-750-03GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 40 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 73,72400 Kč | 737,24 Kč |
| 25 | 64,60680 Kč | 1 615,17 Kč |
| 50 | 58,93720 Kč | 2 946,86 Kč |
| 112 | 53,58054 Kč | 6 001,02 Kč |
| 336 | 48,13417 Kč | 16 173,08 Kč |
| 560 | 46,20348 Kč | 25 873,95 Kč |
| 1 008 | 44,36765 Kč | 44 722,59 Kč |
| 5 040 | 40,94718 Kč | 206 373,79 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |





