
TBL-0014-750-02GR | |
|---|---|
DigiKey Part Number | 2223-TBL-0014-750-02GR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0014-750-02GR |
Description | TERMINAL BLOCK, 1-6 POLES,GREEN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0014-750-02GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 40 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 49,31000 Kč | 493,10 Kč |
| 25 | 43,08520 Kč | 1 077,13 Kč |
| 50 | 39,15680 Kč | 1 957,84 Kč |
| 168 | 33,83202 Kč | 5 683,78 Kč |
| 336 | 31,55949 Kč | 10 603,99 Kč |
| 504 | 30,45024 Kč | 15 346,92 Kč |
| 1 008 | 28,87493 Kč | 29 105,93 Kč |
| 5 040 | 26,42019 Kč | 133 157,76 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |



