




TB009-508-03BE | |
|---|---|
DigiKey Part Number | 102-6228-ND |
Manufacturer | |
Manufacturer Product Number | TB009-508-03BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB009-508-03BE Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-26 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 25 | 15,14360 Kč | 378,59 Kč |
| 50 | 13,66120 Kč | 683,06 Kč |
| 100 | 12,38670 Kč | 1 238,67 Kč |
| 250 | 11,01220 Kč | 2 753,05 Kč |
| 800 | 9,72313 Kč | 7 778,50 Kč |
| 1 600 | 9,15578 Kč | 14 649,25 Kč |
| 5 600 | 8,41941 Kč | 47 148,70 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |



