




TB005-762-04BE | |
|---|---|
DigiKey Part Number | TB005-762-04BE-ND |
Manufacturer | |
Manufacturer Product Number | TB005-762-04BE |
Description | TERMINAL BLOCK, SCREW TYPE, 7.62 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB005-762-04BE Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.300" (7.62mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 30 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 10-26 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 25 | 20,43520 Kč | 510,88 Kč |
| 50 | 18,46140 Kč | 923,07 Kč |
| 100 | 16,78160 Kč | 1 678,16 Kč |
| 250 | 14,98920 Kč | 3 747,30 Kč |
| 700 | 13,48431 Kč | 9 439,02 Kč |
| 1 400 | 12,72179 Kč | 17 810,51 Kč |
| 5 600 | 11,65329 Kč | 65 258,42 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |



