18 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
TB004-508-18BE
TB004-508-18BE
The Ultimate Guide to Terminal Block Selection

TB004-508-18BE

DigiKey Part Number
TB004-508-18BE-ND
Manufacturer
Manufacturer Product Number
TB004-508-18BE
Description
TERMINAL BLOCK, SCREW TYPE, 5.08
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB004-508-18BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
18
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
1053,12500 Kč531,25 Kč
2546,42240 Kč1 160,56 Kč
5042,21860 Kč2 110,93 Kč
10038,72030 Kč3 872,03 Kč
25035,07336 Kč8 768,34 Kč
50032,94502 Kč16 472,51 Kč
1 00031,26245 Kč31 262,45 Kč
5 00028,64283 Kč143 214,15 Kč
Manufacturers Standard Package
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč