
TB0012-508-03GR | |
|---|---|
DigiKey Part Number | 2223-TB0012-508-03GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0012-508-03GR |
Description | "TERMINAL BLOCK, SLOTTED SCREW T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0012-508-03GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 25 | 14,18640 Kč | 354,66 Kč |
| 50 | 12,79200 Kč | 639,60 Kč |
| 100 | 11,59300 Kč | 1 159,30 Kč |
| 250 | 10,29656 Kč | 2 574,14 Kč |
| 500 | 9,51840 Kč | 4 759,20 Kč |
| 1 000 | 8,89139 Kč | 8 891,39 Kč |
| 5 000 | 7,89424 Kč | 39 471,20 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



