New Product
TB0012-508-02GR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB0012-508-02GR

DigiKey Part Number
2223-TB0012-508-02GR-ND
Manufacturer
Manufacturer Product Number
TB0012-508-02GR
Description
"TERMINAL BLOCK, SLOTTED SCREW T
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB0012-508-02GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
14-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 353
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,37000 Kč14,37 Kč
1010,60200 Kč106,02 Kč
259,24000 Kč231,00 Kč
508,31960 Kč415,98 Kč
1007,51750 Kč751,75 Kč
2506,63976 Kč1 659,94 Kč
5006,10652 Kč3 053,26 Kč
1 5005,46177 Kč8 192,65 Kč
6 0004,92223 Kč29 533,38 Kč
Manufacturers Standard Package
Unit Price without VAT:14,37000 Kč
Unit Price with VAT:17,38770 Kč