
TB0011-350-10GR | |
|---|---|
DigiKey Part Number | 2223-TB0011-350-10GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0011-350-10GR |
Description | TERRMINAL BLOCK, SCREW TYPE, HOR |
Manufacturer Standard Lead Time | 77 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 Kč | 30,83 Kč |
| 10 | 27,39100 Kč | 273,91 Kč |
| 100 | 24,26700 Kč | 2 426,70 Kč |
| 1 000 | 21,50448 Kč | 21 504,48 Kč |
| Unit Price without VAT: | 30,83000 Kč |
|---|---|
| Unit Price with VAT: | 37,30430 Kč |

