New at DigiKey
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

TB0011-350-04GR

DigiKey Part Number
2223-TB0011-350-04GR-ND
Manufacturer
Manufacturer Product Number
TB0011-350-04GR
Description
TERM BLOCK 4POS SIDE ENTRY 3.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB0011-350-04GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
7 A
Voltage
300 V
Wire Gauge
18-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 829
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1016,67200 Kč166,72 Kč
2514,52240 Kč363,06 Kč
5013,09860 Kč654,93 Kč
10011,87230 Kč1 187,23 Kč
25010,54772 Kč2 636,93 Kč
5009,75316 Kč4 876,58 Kč
1 0009,11397 Kč9 113,97 Kč
5 0008,09708 Kč40 485,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč