10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
TB001-500-10BE
TB001-500-10BE
The Ultimate Guide to Terminal Block Selection

TB001-500-10BE

DigiKey Part Number
102-6142-ND
Manufacturer
Manufacturer Product Number
TB001-500-10BE
Description
TERMINAL BLOCK, SCREW TYPE, 5.00
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB001-500-10BE Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Box
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polybutylene Terephthalate (PBT)
Positions Per Level
10
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
15 A
Torque - Screw
0.5 Nm (4.4 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-22 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB002-500-10BESame Sky (Formerly CUI Devices)783102-6152-ND39,21000 KčParametric Equivalent
In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
135,66000 Kč35,66 Kč
1025,79800 Kč257,98 Kč
2522,47400 Kč561,85 Kč
5020,31740 Kč1 015,87 Kč
10018,48630 Kč1 848,63 Kč
25016,53756 Kč4 134,39 Kč
54015,26893 Kč8 245,22 Kč
1 08014,36906 Kč15 518,58 Kč
5 40012,95308 Kč69 946,63 Kč
Manufacturers Standard Package
Unit Price without VAT:35,66000 Kč
Unit Price with VAT:43,14860 Kč