




TB001-500-07BE | |
|---|---|
DigiKey Part Number | 102-6139-ND |
Manufacturer | |
Manufacturer Product Number | TB001-500-07BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.00 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB001-500-07BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,98200 Kč | 189,82 Kč |
| 25 | 16,52120 Kč | 413,03 Kč |
| 50 | 14,91280 Kč | 745,64 Kč |
| 100 | 13,52900 Kč | 1 352,90 Kč |
| 250 | 12,04360 Kč | 3 010,90 Kč |
| 740 | 10,73196 Kč | 7 941,65 Kč |
| 1 480 | 10,10529 Kč | 14 955,83 Kč |
| 5 180 | 9,29222 Kč | 48 133,70 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

