




TB001-500-06BE | |
|---|---|
DigiKey Part Number | 102-6138-ND |
Manufacturer | |
Manufacturer Product Number | TB001-500-06BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.00 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB001-500-06BE Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Positions Per Level 6 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-22 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 16,45500 Kč | 164,55 Kč |
| 25 | 14,33200 Kč | 358,30 Kč |
| 50 | 12,92200 Kč | 646,10 Kč |
| 100 | 11,71240 Kč | 1 171,24 Kč |
| 250 | 10,40524 Kč | 2 601,31 Kč |
| 600 | 9,44058 Kč | 5 664,35 Kč |
| 1 200 | 8,84534 Kč | 10 614,41 Kč |
| 5 400 | 7,94946 Kč | 42 927,08 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |








