
SR11-9V-200-2C | |
|---|---|
DigiKey Part Number | 2223-SR11-9V-200-2C-ND |
Manufacturer | |
Manufacturer Product Number | SR11-9V-200-2C |
Description | RELAY GENERAL PURPOSE DPDT 1A 9V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR11-9V-200-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 120VAC, 24VDC - Max | |
Load - Max Switching | 120VA, 24W | |
Coil Current | 22.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 405 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 37,79600 Kč | 377,96 Kč |
| 25 | 36,09120 Kč | 902,28 Kč |
| 50 | 34,85660 Kč | 1 742,83 Kč |
| 100 | 33,66190 Kč | 3 366,19 Kč |
| 250 | 32,14540 Kč | 8 036,35 Kč |
| 500 | 31,04260 Kč | 15 521,30 Kč |
| 1 000 | 29,97695 Kč | 29 976,95 Kč |
| 5 000 | 27,63891 Kč | 138 194,55 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


