
SPK-015A | |
|---|---|
DigiKey Part Number | 2223-SPK-015A-ND |
Manufacturer | |
Manufacturer Product Number | SPK-015A |
Description | BLACK, PLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with No Indicator Plastic Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 1.280" (32.51mm) | |
Height | 0.404" (10.27mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black, White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 370 | 19,56705 Kč | 124 642,11 Kč |
| Unit Price without VAT: | 19,56705 Kč |
|---|---|
| Unit Price with VAT: | 23,67613 Kč |



