Ribbed Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Gray, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPK-009A

DigiKey Part Number
2223-SPK-009A-ND
Manufacturer
Manufacturer Product Number
SPK-009A
Description
LIGHT GRAY/WHITE TOP, PLASTIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ribbed Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Gray, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Style
Cylindrical
Type
Ribbed
Shaft Size
0.236" (6.00mm)
Diameter
1.280" (32.51mm)
Height
0.709" (18.00mm)
Indicator
Line on Top and Side
Material
Plastic
Color
Gray, White
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 471
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
56,13200 Kč30,66 Kč
105,92100 Kč59,21 Kč
255,67800 Kč141,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč