
SPK-008F | |
|---|---|
DigiKey Part Number | 2223-SPK-008F-ND |
Manufacturer | |
Manufacturer Product Number | SPK-008F |
Description | BLACK/LIGHT BLUE INDICATOR & BAS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Blue |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 1.280" (32.51mm) |
Series | Height 0.711" (18.07mm) |
Packaging Tray | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black, Blue |
Type Ribbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 5 | 5,25000 Kč | 26,25 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,86320 Kč | 121,58 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


