
SPK-005F | |
|---|---|
DigiKey Part Number | 2223-SPK-005F-ND |
Manufacturer | |
Manufacturer Product Number | SPK-005F |
Description | BLACK/GRAY INDICATOR, PLASTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Gray |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 1.280" (32.51mm) |
Series | Height 0.766" (19.45mm) |
Packaging Tray | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black, Gray |
Type Ribbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 4,99800 Kč | 24,99 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,62800 Kč | 115,70 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

