
SPG216-56 | |
|---|---|
DigiKey Part Number | 2223-SPG216-56-ND |
Manufacturer | |
Manufacturer Product Number | SPG216-56 |
Description | TEG, 7.2 V / 3 A OUTPUT, 56 X 56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEG (Thermoelectric Generator) 21.6W @ 27°C 3 A 300°C |
Datasheet | Datasheet |
EDA/CAD Models | SPG216-56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | TEG (Thermoelectric Generator) | |
Size / Dimension | Square - 56.00mm L x 56.00mm W | |
Qmax @ Th | 21.6W @ 27°C | |
Delta Tmax @ Th | - | |
Height | 4.50mm | |
Number of Stages | 1 | |
Current - Max | 3 A | |
Voltage - Max | 7.2 V | |
Resistance | 2.4 Ohms | |
Operating Temperature | 300°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 854,68000 Kč | 2 854,68 Kč |
| 5 | 2 681,90600 Kč | 13 409,53 Kč |
| 10 | 2 610,80700 Kč | 26 108,07 Kč |
| 30 | 2 501,98167 Kč | 75 059,45 Kč |
| 60 | 2 435,68400 Kč | 146 141,04 Kč |
| Unit Price without VAT: | 2 854,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 454,16280 Kč |


