
SPG193-56 | |
|---|---|
DigiKey Part Number | 2223-SPG193-56-ND |
Manufacturer | |
Manufacturer Product Number | SPG193-56 |
Description | TEG, 4.2 V / 4.6 A OUTPUT, 56 X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEG (Thermoelectric Generator) 19.3W @ 27°C 4.6 A 300°C |
Datasheet | Datasheet |
EDA/CAD Models | SPG193-56 Models |
Category | Height 4.80mm |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Stages 1 |
Packaging Box | Current - Max 4.6 A |
Part Status Active | Voltage - Max 4.2 V |
Type TEG (Thermoelectric Generator) | Resistance 900 mOhms |
Size / Dimension Square - 56.00mm L x 56.00mm W | Operating Temperature 300°C |
Qmax @ Th 19.3W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 670,74000 Kč | 2 670,74 Kč |
| 5 | 2 509,13600 Kč | 12 545,68 Kč |
| 10 | 2 442,61300 Kč | 24 426,13 Kč |
| 30 | 2 340,78700 Kč | 70 223,61 Kč |
| 60 | 2 278,75200 Kč | 136 725,12 Kč |
| Unit Price without VAT: | 2 670,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 231,59540 Kč |

