TEG (Thermoelectric Generator) 14.5W @ 27°C 2.9 A 300°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPG145-56

DigiKey Part Number
2223-SPG145-56-ND
Manufacturer
Manufacturer Product Number
SPG145-56
Description
TEG, 5 V / 2.9 A OUTPUT, 56 X 56
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEG (Thermoelectric Generator) 14.5W @ 27°C 2.9 A 300°C
Datasheet
 Datasheet
EDA/CAD Models
SPG145-56 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Box
Part Status
Active
Type
TEG (Thermoelectric Generator)
Size / Dimension
Square - 56.00mm L x 56.00mm W
Qmax @ Th
14.5W @ 27°C
Delta Tmax @ Th
-
Height
5.55mm
Number of Stages
1
Current - Max
2.9 A
Voltage - Max
5 V
Resistance
1.67 Ohms
Operating Temperature
300°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 547,90000 Kč2 547,90 Kč
52 393,68800 Kč11 968,44 Kč
242 252,49917 Kč54 059,98 Kč
482 192,79479 Kč105 254,15 Kč
722 158,62944 Kč155 421,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 547,90000 Kč
Unit Price with VAT:3 082,95900 Kč