
SPG110-40 | |
|---|---|
DigiKey Part Number | 2223-SPG110-40-ND |
Manufacturer | |
Manufacturer Product Number | SPG110-40 |
Description | TEG, 6.3 V / 1.75 A OUTPUT, 40 X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEG (Thermoelectric Generator) 11.0W @ 27°C 1.75 A 300°C |
Datasheet | Datasheet |
EDA/CAD Models | SPG110-40 Models |
Category | Height 3.83mm |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Stages 1 |
Packaging Box | Current - Max 1.75 A |
Part Status Active | Voltage - Max 6.3 V |
Type TEG (Thermoelectric Generator) | Resistance 3.6 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Operating Temperature 300°C |
Qmax @ Th 11.0W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 696,64000 Kč | 1 696,64 Kč |
| 5 | 1 594,04200 Kč | 7 970,21 Kč |
| 10 | 1 551,75200 Kč | 15 517,52 Kč |
| 25 | 1 497,61080 Kč | 37 440,27 Kč |
| 60 | 1 447,65467 Kč | 86 859,28 Kč |
| 120 | 1 409,29650 Kč | 169 115,58 Kč |
| Unit Price without VAT: | 1 696,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 052,93440 Kč |

