TEG (Thermoelectric Generator) 9.8W @ 27°C 2.4 A 300°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPG098-40

DigiKey Part Number
2223-SPG098-40-ND
Manufacturer
Manufacturer Product Number
SPG098-40
Description
TEG, 4 V / 2.4 A OUTPUT, 40 X 40
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEG (Thermoelectric Generator) 9.8W @ 27°C 2.4 A 300°C
Datasheet
 Datasheet
EDA/CAD Models
SPG098-40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
3.53mm
Manufacturer
Same Sky (Formerly CUI Devices)
Number of Stages
1
Packaging
Box
Current - Max
2.4 A
Part Status
Active
Voltage - Max
4 V
Type
TEG (Thermoelectric Generator)
Resistance
1.59 Ohms
Size / Dimension
Square - 40.00mm L x 40.00mm W
Operating Temperature
300°C
Qmax @ Th
9.8W @ 27°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 368,02000 Kč1 368,02 Kč
51 285,16200 Kč6 425,81 Kč
101 251,06100 Kč12 510,61 Kč
251 207,41000 Kč30 185,25 Kč
601 167,13883 Kč70 028,33 Kč
1201 136,20875 Kč136 345,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 368,02000 Kč
Unit Price with VAT:1 655,30420 Kč