
SPG075-40 | |
|---|---|
DigiKey Part Number | 2223-SPG075-40-ND |
Manufacturer | |
Manufacturer Product Number | SPG075-40 |
Description | TEG, 6.7 V / 1.12 A OUTPUT, 40 X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEG (Thermoelectric Generator) 7.5W @ 27°C 1.12 A 300°C |
Datasheet | Datasheet |
EDA/CAD Models | SPG075-40 Models |
Category | Height 3.85mm |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Stages 1 |
Packaging Box | Current - Max 1.12 A |
Part Status Active | Voltage - Max 6.7 V |
Type TEG (Thermoelectric Generator) | Resistance 5.7 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Operating Temperature 300°C |
Qmax @ Th 7.5W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,80000 $ | 80,80 $ |
| 5 | 75,91400 $ | 379,57 $ |
| 10 | 73,90000 $ | 739,00 $ |
| 25 | 71,32160 $ | 1 783,04 $ |
| 60 | 68,94250 $ | 4 136,55 $ |
| 120 | 67,11575 $ | 8 053,89 $ |
| Unit Price without VAT: | 80,80000 $ |
|---|---|
| Unit Price with VAT: | 97,76800 $ |


