
SPG054-35 | |
|---|---|
DigiKey Part Number | 2223-SPG054-35-ND |
Manufacturer | |
Manufacturer Product Number | SPG054-35 |
Description | TEG, 5.4 V / 1 A OUTPUT, 35 X 35 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEG (Thermoelectric Generator) 5.4W @ 27°C 1 A 300°C |
Datasheet | Datasheet |
EDA/CAD Models | SPG054-35 Models |
Category | Height 3.88mm |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Stages 1 |
Packaging Box | Current - Max 1 A |
Part Status Active | Voltage - Max 5.4 V |
Type TEG (Thermoelectric Generator) | Resistance 5.4 Ohms |
Size / Dimension Square - 35.00mm L x 35.00mm W | Operating Temperature 300°C |
Qmax @ Th 5.4W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,15000 $ | 65,15 $ |
| 5 | 61,20400 $ | 306,02 $ |
| 10 | 59,58000 $ | 595,80 $ |
| 25 | 57,50120 $ | 1 437,53 $ |
| 60 | 55,58333 $ | 3 335,00 $ |
| 120 | 54,11033 $ | 6 493,24 $ |
| Unit Price without VAT: | 65,15000 $ |
|---|---|
| Unit Price with VAT: | 78,83150 $ |

