10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRT-3-B

DigiKey Part Number
2223-SMRT-3-BTR-ND - Tape & Reel (TR)
2223-SMRT-3-BCT-ND - Cut Tape (CT)
2223-SMRT-3-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMRT-3-B
Description
CONN SMART CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SMRT-3-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Smart Card
Number of Positions
10 (8 + 2)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.098" (2.50mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
1011,49300 Kč114,93 Kč
2510,94600 Kč273,65 Kč
5010,55440 Kč527,72 Kč
10010,17770 Kč1 017,77 Kč
2509,70152 Kč2 425,38 Kč
5009,35672 Kč4 678,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,02456 Kč9 024,56 Kč
2 0008,70428 Kč17 408,56 Kč
3 0008,52237 Kč25 567,11 Kč
5 0008,29863 Kč41 493,15 Kč
7 0008,15453 Kč57 081,71 Kč
10 0008,00454 Kč80 045,40 Kč
25 0007,63190 Kč190 797,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč