
SMRT-2-B | |
|---|---|
DigiKey Part Number | 2223-SMRT-2-BTR-ND - Tape & Reel (TR) 2223-SMRT-2-BCT-ND - Cut Tape (CT) 2223-SMRT-2-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMRT-2-B |
Description | CONN SMART CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMRT-2-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.056" (1.42mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 25 | 10,25560 Kč | 256,39 Kč |
| 50 | 9,89000 Kč | 494,50 Kč |
| 100 | 9,53940 Kč | 953,94 Kč |
| 250 | 9,09212 Kč | 2 273,03 Kč |
| 500 | 8,76876 Kč | 4 384,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,45736 Kč | 8 457,36 Kč |
| 2 000 | 8,15720 Kč | 16 314,40 Kč |
| 3 000 | 7,98673 Kč | 23 960,19 Kč |
| 5 000 | 7,77699 Kč | 38 884,95 Kč |
| 7 000 | 7,64195 Kč | 53 493,65 Kč |
| 10 000 | 7,50141 Kč | 75 014,10 Kč |
| 25 000 | 7,15220 Kč | 178 805,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

