
SMRT-1-B | |
|---|---|
DigiKey Part Number | 2223-SMRT-1-BTR-ND - Tape & Reel (TR) 2223-SMRT-1-BCT-ND - Cut Tape (CT) 2223-SMRT-1-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMRT-1-B |
Description | CONN SMART CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMRT-1-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.056" (1.42mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,91880 Kč | 272,97 Kč |
| 50 | 10,52840 Kč | 526,42 Kč |
| 100 | 10,15250 Kč | 1 015,25 Kč |
| 250 | 9,67756 Kč | 2 419,39 Kč |
| 500 | 9,33362 Kč | 4 666,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,00226 Kč | 9 002,26 Kč |
| 2 000 | 8,68278 Kč | 17 365,56 Kč |
| 3 000 | 8,50132 Kč | 25 503,96 Kč |
| 5 000 | 8,27813 Kč | 41 390,65 Kč |
| 7 000 | 8,13439 Kč | 56 940,73 Kč |
| 10 000 | 7,98476 Kč | 79 847,60 Kč |
| 25 000 | 7,61305 Kč | 190 326,25 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

