
SLW-202194-12A-S-D | |
|---|---|
DigiKey Part Number | 2223-SLW-202194-12A-S-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-202194-12A-S-D |
Description | 20 X 21 X 9.4 MM, 12 MM RAISED S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW-202194-12A-S-D Models |
Category | Actuator Length 12.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DP3T | Operating Temperature -20°C ~ 70°C |
Contact Timing Shorting (MBB) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On-On | Switch Travel 2.50mm |
Current Rating (Amps) 300mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,68000 Kč | 126,80 Kč |
| 25 | 11,80440 Kč | 295,11 Kč |
| 200 | 9,94285 Kč | 1 988,57 Kč |
| 400 | 9,38603 Kč | 3 754,41 Kč |
| 600 | 9,07945 Kč | 5 447,67 Kč |
| 1 000 | 8,71447 Kč | 8 714,47 Kč |
| 2 600 | 8,09747 Kč | 21 053,42 Kč |
| 5 000 | 7,72496 Kč | 38 624,80 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |


