
SLW-149610-5A-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-149610-5A-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-149610-5A-N-D |
Description | 14 X 9.8 X 10.3 MM, 5 MM RAISED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
EDA/CAD Models | SLW-149610-5A-N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 3.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 25 | 10,89360 Kč | 272,34 Kč |
| 100 | 9,72420 Kč | 972,42 Kč |
| 250 | 9,00732 Kč | 2 251,83 Kč |
| 500 | 8,50420 Kč | 4 252,10 Kč |
| 1 000 | 8,04013 Kč | 8 040,13 Kč |
| 2 500 | 7,48982 Kč | 18 724,55 Kč |
| 5 000 | 7,12164 Kč | 35 608,20 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


