
SLW-141468-8A-RA-S-D | |
|---|---|
DigiKey Part Number | 2223-SLW-141468-8A-RA-S-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-141468-8A-RA-S-D |
Description | 14.2 X 14 X 6.6 MM, 8 MM RAISED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLW-141468-8A-RA-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 8.00mm | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 12,54600 Kč | 125,46 Kč |
| 25 | 11,68680 Kč | 292,17 Kč |
| 100 | 10,43450 Kč | 1 043,45 Kč |
| 250 | 9,66448 Kč | 2 416,12 Kč |
| 500 | 9,12560 Kč | 4 562,80 Kč |
| 1 000 | 8,62882 Kč | 8 628,82 Kč |
| 2 500 | 8,04068 Kč | 20 101,70 Kč |
| 5 000 | 7,64780 Kč | 38 239,00 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |

