Slide Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-1411565-9A-RA-N-D

DigiKey Part Number
2223-SLW-1411565-9A-RA-N-D-ND
Manufacturer
Manufacturer Product Number
SLW-1411565-9A-RA-N-D
Description
14.2 X 11 X 6.5 MM, 9 MM RAISED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
EDA/CAD Models
SLW-1411565-9A-RA-N-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
50 V
Actuator Type
Standard
Actuator Length
9.00mm
Contact Material
Phosphor Copper
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
4.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
250gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 175
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,61700 Kč96,17 Kč
258,97040 Kč224,26 Kč
1008,01700 Kč801,70 Kč
2507,42656 Kč1 856,64 Kč
5007,01082 Kč3 505,41 Kč
1 0006,62529 Kč6 625,29 Kč
2 5006,16627 Kč15 415,67 Kč
5 0005,85836 Kč29 291,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč