
SLW-133538-2A-SMT-TR | |
---|---|
DigiKey Part Number | 2223-SLW-133538-2A-SMT-TR-ND - Tape & Reel (TR) 2223-SLW-133538-2A-SMT-TRCT-ND - Cut Tape (CT) 2223-SLW-133538-2A-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLW-133538-2A-SMT-TR |
Description | 13 X 3.5 X 3.2 MM, 2 MM RAISED S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLW-133538-2A-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,54000 Kč | 18,54 Kč |
10 | 15,76800 Kč | 157,68 Kč |
25 | 14,66440 Kč | 366,61 Kč |
100 | 13,08120 Kč | 1 308,12 Kč |
250 | 12,11724 Kč | 3 029,31 Kč |
500 | 11,44608 Kč | 5 723,04 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 10,82993 Kč | 10 829,93 Kč |
2 000 | 10,27117 Kč | 20 542,34 Kč |
3 000 | 9,97090 Kč | 29 912,70 Kč |
5 000 | 9,62017 Kč | 48 100,85 Kč |
7 000 | 9,40558 Kč | 65 839,06 Kč |
10 000 | 9,19184 Kč | 91 918,40 Kč |
Unit Price without VAT: | 18,54000 Kč |
---|---|
Unit Price with VAT: | 22,43340 Kč |