
SLW-121456-3A-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-121456-3A-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-121456-3A-N-D |
Description | 12.1 X 14.3 X 5.6 MM, 3 MM RAISE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
EDA/CAD Models | SLW-121456-3A-N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 3.00mm | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,97120 Kč | 174,28 Kč |
| 100 | 6,23850 Kč | 623,85 Kč |
| 250 | 5,77948 Kč | 1 444,87 Kč |
| 600 | 5,37303 Kč | 3 223,82 Kč |
| 1 200 | 5,07679 Kč | 6 092,15 Kč |
| 3 000 | 4,72392 Kč | 14 171,76 Kč |
| 5 400 | 4,52118 Kč | 24 414,37 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



