SJ3-35094A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3-35094A

DigiKey Part Number
2223-SJ3-35094A-ND
Manufacturer
Manufacturer Product Number
SJ3-35094A
Description
AUDIO JACK, 3.5MM, THROUGH HOLE,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ3-35094A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold, Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120,84000 Kč20,84 Kč
1017,64000 Kč176,40 Kč
2516,52840 Kč413,21 Kč
5015,73280 Kč786,64 Kč
10014,98130 Kč1 498,13 Kč
30013,86283 Kč4 158,85 Kč
50013,37180 Kč6 685,90 Kč
1 00012,73336 Kč12 733,36 Kč
2 50011,93611 Kč29 840,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,84000 Kč
Unit Price with VAT:25,21640 Kč