
SJ3-35063AG | |
|---|---|
DigiKey Part Number | 2223-SJ3-35063AG-ND |
Manufacturer | |
Manufacturer Product Number | SJ3-35063AG |
Description | AUDIO JACK, 3.5MM, THROUGH HOLE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-35063AG Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tray | Insulation Color Black |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Tin |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Housing Material Polyamide (PA9T), Nylon 9T |
Internal Switch(s) Single Switch | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,73120 Kč | 418,28 Kč |
| 50 | 15,92900 Kč | 796,45 Kč |
| 100 | 15,16900 Kč | 1 516,90 Kč |
| 300 | 14,03577 Kč | 4 210,73 Kč |
| 500 | 13,53868 Kč | 6 769,34 Kč |
| 1 000 | 12,89214 Kč | 12 892,14 Kč |
| 2 500 | 12,08510 Kč | 30 212,75 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


