
SJ3-35013A-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-SJ3-35013A-SMT-TR-ND - Tape & Reel (TR) 2223-SJ3-35013A-SMT-TRCT-ND - Cut Tape (CT) 2223-SJ3-35013A-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ3-35013A-SMT-TR |
Description | AUDIO JACK, 3.5MM, THROUGH HOLE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-35013A-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Stainless Steel | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 25 | 17,39480 Kč | 434,87 Kč |
| 50 | 16,55900 Kč | 827,95 Kč |
| 100 | 15,76740 Kč | 1 576,74 Kč |
| 250 | 14,77924 Kč | 3 694,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,61379 Kč | 10 891,03 Kč |
| 1 600 | 12,96377 Kč | 20 742,03 Kč |
| 2 400 | 12,59828 Kč | 30 235,87 Kč |
| 4 000 | 12,15244 Kč | 48 609,76 Kč |
| 5 600 | 11,86751 Kč | 66 458,06 Kč |
| 8 000 | 11,57281 Kč | 92 582,48 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


