0.138" (3.50mm) Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3-350134A-X7

DigiKey Part Number
2223-SJ3-350134A-X7-ND
Manufacturer
Manufacturer Product Number
SJ3-350134A-X7
Description
3.5 MM STEREO JACK, THROUGH HOLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.138" (3.50mm) Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ3-350134A-X7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
Black
Operating Temperature
-20°C ~ 70°C
Grade
-
Qualification
-
Voltage - Rated
30VDC
Current Rating (Amps)
500 mA
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Nickel
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 991
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1045,79700 Kč457,97 Kč
2542,92000 Kč1 073,00 Kč
5040,87060 Kč2 043,53 Kč
10038,91560 Kč3 891,56 Kč
30036,01227 Kč10 803,68 Kč
50034,73742 Kč17 368,71 Kč
1 00033,07962 Kč33 079,62 Kč
2 50031,01010 Kč77 525,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč