


SJ2-35983D-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-35983D-SMT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJ2-35983D-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 3 CONDUC |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35983D-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Cut Tape (CT) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Two Switches | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ1-3515-SMT-TR | Same Sky (Formerly CUI Devices) | 8 330 | CP1-3515SJCT-ND | 30,66000 Kč | Parametric Equivalent |
| SJ2-3593D-SMT-TR | Same Sky (Formerly CUI Devices) | 532 | CP-SJ2-3593D-SMT-CT-ND | 28,14000 Kč | Parametric Equivalent |
| 35RASMT4BHNTRX | Switchcraft Inc. | 38 192 | SC1488-1-ND | 45,57000 Kč | Parametric Equivalent |
| STX-3500-5NTR | Kycon, Inc. | 1 908 | 2092-STX-3500-5NCT-ND | 32,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| 25 | 23,83680 Kč | 595,92 Kč |
| 50 | 22,69880 Kč | 1 134,94 Kč |
| 100 | 21,61320 Kč | 2 161,32 Kč |
| 250 | 20,25888 Kč | 5 064,72 Kč |
| 500 | 19,29086 Kč | 9 645,43 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

