SJ2-359xx-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ2-359xx-SMT-TR
Understanding Audio Jack Switches and Schematics

SJ2-3593B-SMT-TR

DigiKey Part Number
CP-SJ2-3593B-SMT-TR-ND - Tape & Reel (TR)
CP-SJ2-3593B-SMT-CT-ND - Cut Tape (CT)
CP-SJ2-3593B-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ2-3593B-SMT-TR
Description
AUDIO JACK, 3.5 MM, RT, 3 CONDUC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ2-3593B-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 4 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 316
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,21000 Kč24,21 Kč
1020,52400 Kč205,24 Kč
2519,22280 Kč480,57 Kč
5018,30500 Kč915,25 Kč
10017,43150 Kč1 743,15 Kč
25016,33816 Kč4 084,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70015,19269 Kč10 634,88 Kč
1 40014,46736 Kč20 254,30 Kč
2 10014,05940 Kč29 524,74 Kč
3 50013,56185 Kč47 466,47 Kč
4 90013,24393 Kč64 895,26 Kč
7 00012,91505 Kč90 405,35 Kč
Manufacturers Standard Package
Unit Price without VAT:24,21000 Kč
Unit Price with VAT:29,29410 Kč