


SJ2-3593B-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-3593B-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-3593B-SMT-CT-ND - Cut Tape (CT) CP-SJ2-3593B-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-3593B-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 3 CONDUC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-3593B-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 20,52400 Kč | 205,24 Kč |
| 25 | 19,22280 Kč | 480,57 Kč |
| 50 | 18,30500 Kč | 915,25 Kč |
| 100 | 17,43150 Kč | 1 743,15 Kč |
| 250 | 16,33816 Kč | 4 084,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 15,19269 Kč | 10 634,88 Kč |
| 1 400 | 14,46736 Kč | 20 254,30 Kč |
| 2 100 | 14,05940 Kč | 29 524,74 Kč |
| 3 500 | 13,56185 Kč | 47 466,47 Kč |
| 4 900 | 13,24393 Kč | 64 895,26 Kč |
| 7 000 | 12,91505 Kč | 90 405,35 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |

