3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
SJ2-3574A-SMT-TR
SJ2-3574A-SMT-TR
Understanding Audio Jack Switches and Schematics

SJ2-3574A-SMT-TR

DigiKey Part Number
CP-SJ2-3574A-SMT-TR-ND - Tape & Reel (TR)
CP-SJ2-3574A-SMT-CT-ND - Cut Tape (CT)
CP-SJ2-3574A-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ2-3574A-SMT-TR
Description
AUDIO JACK, 3.5 MM, RT, 4 CONDUC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ2-3574A-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,82200 Kč198,22 Kč
2518,57920 Kč464,48 Kč
5017,69300 Kč884,65 Kč
10016,84670 Kč1 684,67 Kč
25015,79048 Kč3 947,62 Kč
50015,03666 Kč7 518,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,31854 Kč14 318,54 Kč
2 00013,63526 Kč27 270,52 Kč
3 00013,25079 Kč39 752,37 Kč
5 00012,78194 Kč63 909,70 Kč
7 00012,48235 Kč87 376,45 Kč
10 00012,17239 Kč121 723,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč